Part Details for RNU0J221MDS1PX by Nichicon Corporation
Overview of RNU0J221MDS1PX by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RNU0J221MDS1PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4491
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNU0J221MDS1PX Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.2340 | Buy Now |
DISTI #
RNU0J221MDS1PX-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V T/H Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2354 | Buy Now |
DISTI #
647-RNU0J221MDS1PX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors | 0 |
|
$0.2040 / $0.7400 | Order Now |
Part Details for RNU0J221MDS1PX
RNU0J221MDS1PX CAD Models
RNU0J221MDS1PX Part Data Attributes
|
RNU0J221MDS1PX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNU0J221MDS1PX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN |