Part Details for RNU1C101MDS1JX by Nichicon Corporation
Overview of RNU1C101MDS1JX by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNU1C101MDS1JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7363-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1349 In Stock |
|
$0.1872 / $0.8600 | Buy Now |
DISTI #
647-RNU1C101MDS1JX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 16 Volts 20% RoHS: Compliant | 45 |
|
$0.1910 / $0.6900 | Buy Now |
Part Details for RNU1C101MDS1JX
RNU1C101MDS1JX CAD Models
RNU1C101MDS1JX Part Data Attributes
|
RNU1C101MDS1JX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNU1C101MDS1JX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2820 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for RNU1C101MDS1JX
This table gives cross-reference parts and alternative options found for RNU1C101MDS1JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNU1C101MDS1JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-016RE101M-NU-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RNU1C101MDS1JX vs FP-016RE101M-NU-5K |
FP-016RE101M-NUR | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | Nichicon Corporation | RNU1C101MDS1JX vs FP-016RE101M-NUR |
FP-016RE101M-NUJX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RNU1C101MDS1JX vs FP-016RE101M-NUJX |
FP-016RE101M-NUCG-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RNU1C101MDS1JX vs FP-016RE101M-NUCG-5K |
RNU1C101MDSASQPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | RNU1C101MDS1JX vs RNU1C101MDSASQPX |
RNU1C101MDSASQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | RNU1C101MDS1JX vs RNU1C101MDSASQ |
FP-016RE101M-NUPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RNU1C101MDS1JX vs FP-016RE101M-NUPX |
RNU1C101MDSASQCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | RNU1C101MDS1JX vs RNU1C101MDSASQCG |
RNU1C101MDSASQJX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | RNU1C101MDS1JX vs RNU1C101MDSASQJX |