Part Details for RNU1J330MDN1KX by Nichicon Corporation
Overview of RNU1J330MDN1KX by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RNU1J330MDN1KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W5858
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 20%, 63V, Radial, Capacitance:33Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon RNU1J330MDN1KX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
06W0368
|
Newark | Capacitor, Alum Elect, 33Uf, 20%, 63V, Radial, Capacitance:33Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Width:-Rohs Compliant: Yes |Nichicon RNU1J330MDN1KX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6820 / $0.8630 | Buy Now |
DISTI #
493-6639-1-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 63V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
965 In Stock |
|
$0.6655 / $1.4000 | Buy Now |
DISTI #
647-RNU1J330MDN1KX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33UF 63V 20% RoHS: Compliant | 1000 |
|
$0.6650 / $1.4000 | Buy Now |
|
Future Electronics | Aluminum Organic Polymer Capacitors 33UF 63V 20% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6500 / $0.6900 | Buy Now |
DISTI #
RNU1J330MDN1KX
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: RNU1J330MDN1KX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 67 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for RNU1J330MDN1KX
RNU1J330MDN1KX CAD Models
RNU1J330MDN1KX Part Data Attributes
|
RNU1J330MDN1KX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNU1J330MDN1KX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN |