Part Details for RNX025100MJNWF by Vishay Intertechnologies
Overview of RNX025100MJNWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX025100MJNWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C4503
|
Newark | Rnx-1/4, 100 Mohm, 200Ppm, +/-5% |Vishay RNX025100MJNWF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
RNX025100MJNWF
|
Avnet Abacus | Resistor, 100 MOhm, � 5%, 500 mW, Axial Leaded, Metal Oxide, High Voltage (Alt: RNX025100MJNWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |