There are no models available for this part yet.
Overview of RNX038100MFKEE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNX038100MFKEE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AH7493
|
Newark | Rnx-3/8 100M 1% T-1 Ee E3 |Vishay RNX038100MFKEE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
RNX038100MFKEE
|
Avnet Abacus | Resistor, 100 MOhm, � 1%, 1 W, Axial Leaded, Metal Oxide, High Voltage (Alt: RNX038100MFKEE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RNX038100MFKEE by Vishay Intertechnologies
Part Data Attributes for RNX038100MFKEE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Epoxy Coat
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.56 mm
|
Package Length
|
10.67 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.25 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
100000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
1500 V
|
Alternate Parts for RNX038100MFKEE
This table gives cross-reference parts and alternative options found for RNX038100MFKEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNX038100MFKEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNX038100MFKEE | RESISTOR, METAL OXIDE FILM, 1 W, 1 %, 100 ppm, 100000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RNX038100MFKEE vs RNX038100MFKEE |
RNX038100MFKLB | RESISTOR, METAL OXIDE FILM, 1 W, 1 %, 100 ppm, 100000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNX038100MFKEE vs RNX038100MFKLB |
Related Parts for RNX038100MFKEE
-
TNPW08051K62BEENFixed Resistors
-
RNX038100MFKLBMetal Oxide Film Resistors
-
CL10C331JB8NNNCFixed Capacitors
-
BSH-060-01-F-D-AHeaders and Edge Type Connectors
-
MSP430FR5994IRGZRMicrocontrollers
-
RNC55J49R9FSMetal Film Resistors
-
INA143UOperational Amplifiers
-
ULN2003ADRSmall Signal Bipolar Transistors
-
LT1084CT-12Linear Regulator ICs