Part Details for RNX0381G00FNLB by Vishay Intertechnologies
Overview of RNX0381G00FNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX0381G00FNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B9182
|
Newark | Resistor Metal Oxide, 1Gohm, 1W, ±1%, Resistance:1Gohm, Product Range:Rnx Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.5Kv, Resistor Technology:Metal Oxide Rohs Compliant: No |Vishay RNX0381G00FNLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RNX0381G00FNLB
|
Avnet Abacus | Resistor, 1 GOhm, � 1%, 1 W, Axial Leaded, Metal Oxide, High Voltage (Alt: RNX0381G00FNLB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |