RNX038220MKNR6
Description: Fixed Resistor, Metal Oxide Film, 1W, 220000000ohm, 1500V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNX038220MKNR6 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNX038220MKNR6 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 87AH7754
Newark Rnx-3/8 220M 10% T-00 Re6 |Vishay RNX038220MKNR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.1700
$4.1700 Buy Now

CAD Models for RNX038220MKNR6 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNX038220MKNR6 by Vishay Intertechnologies

RNX038220MKNR6
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Manufacturer Series
RNX038
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.56 mm
Package Length
10.67 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Resistance
220000000 Ω
Resistor Type
FIXED RESISTOR
Series
RNX
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
1500 V
Want to compare parts?
  1. RNX038220MKNR6
    Vishay Intertechnologies
    Fixed Resistor, Metal Oxide Film, 1W, 220000000ohm, 1500V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNX038220MKNR6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNX038220MKNR6 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNX038220MKNR6 would you like to use for your alert(s)?
  • Please alert me when RNX038220MKNR6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNX038220MKNR6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNX038220MKNR6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNX038220MKNR6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNX038220MKNR6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNX038220MKNR6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: