Part Details for RNX03830M0FNLB by Vishay Intertechnologies
Overview of RNX03830M0FNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX03830M0FNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C4924
|
Newark | Rnx-3/8, 30 Mohm, 200Ppm, +/-1% |Vishay RNX03830M0FNLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $4.6600 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 1 W, 1 %, 200 PPM, 30000000 OHM, THROUGH HOLE MOUNT | 35 |
|
$4.9725 / $9.9450 | Buy Now |