Part Details for RNX038390MJNR7 by Vishay Intertechnologies
Overview of RNX038390MJNR7 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX038390MJNR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH7971
|
Newark | Rnx-3/8 390M 5% T-00 Re7 |Vishay RNX038390MJNR7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 | Buy Now |
DISTI #
RNX038390MJNR7
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/8 Size 390M Ohm ±5% 1W ±200 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNX038390MJNR7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$4.0500 / $5.1450 | Buy Now |
DISTI #
RNX038390MJNR7
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/8 Size 390M Ohm ±5% 1W ±200 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNX038390MJNR7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$4.0500 / $5.1450 | Buy Now |