Part Details for RNX0385M00DHEE by Vishay Intertechnologies
Overview of RNX0385M00DHEE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX0385M00DHEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH8082
|
Newark | Rnx-3/8 5M .5% T-2 Ee E3 |Vishay RNX0385M00DHEE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 | Buy Now |
DISTI #
RNX0385M00DHEE
|
Avnet Abacus | Resistor, 5 MOhm, � 0.5%, 1 W, Axial Leaded, Metal Oxide, High Voltage (Alt: RNX0385M00DHEE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |