Part Details for RNX050220MFNR7 by Vishay Intertechnologies
Overview of RNX050220MFNR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX050220MFNR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH8602
|
Newark | Rnx-1/2 220M 1% T-00 Re7 |Vishay RNX050220MFNR7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 | Buy Now |
DISTI #
RNX050220MFNR7
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 1/2 Size 220M Ohm ?1% 1.2W ?200 ppm/?C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNX050220MFNR7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$4.3750 / $4.9350 | Buy Now |