Part Details for RNX07520K0FNLB by Vishay Intertechnologies
Overview of RNX07520K0FNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX07520K0FNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3619
|
Newark | Resistor, cermet,20Kohms,3Kwv,1+/-% Tol,-200,200Ppm-Tc |Vishay RNX07520K0FNLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $8.1700 | Buy Now |
DISTI #
RNX07520K0FNLB
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 20K Ohm ?1% 2W ?200 ppm/?C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX07520K0FNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$4.9125 / $8.0088 | Buy Now |