Part Details for RNX0752M00DHEE by Vishay Intertechnologies
Overview of RNX0752M00DHEE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX0752M00DHEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH8976
|
Newark | Rnx-3/4 2M .5% T-2 Ee E3 |Vishay RNX0752M00DHEE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 | Buy Now |
DISTI #
RNX0752M00DHEE
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 2M Ohm ?0.5% 2W ?50 ppm/?C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNX0752M00DHEE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$8.8125 / $9.9405 | Buy Now |