Part Details for RNX075392MFKLB by Vishay Intertechnologies
Overview of RNX075392MFKLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX075392MFKLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9107
|
Newark | Rnx-3/4 392M 1% T-1 L05 |Vishay RNX075392MFKLB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $8.9600 | Buy Now |
DISTI #
RNX075392MFKLB
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 392M Ohm ±1% 2W ±100 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX075392MFKLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$5.8455 / $10.6845 | Buy Now |