Part Details for RNX075470KGNR6 by Vishay Intertechnologies
Overview of RNX075470KGNR6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX075470KGNR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9158
|
Newark | Rnx-3/4 470K 2% T-00 Re6 |Vishay RNX075470KGNR6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now |
DISTI #
RNX075470KGNR6
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 470K Ohm ±2% 2W ±200 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNX075470KGNR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$5.3055 / $6.7400 | Buy Now |