Part Details for RNX075500MFNLB by Vishay Intertechnologies
Overview of RNX075500MFNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX075500MFNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9211
|
Newark | Rnx-3/4 500M 1% T-00 L05 |Vishay RNX075500MFNLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $8.1700 | Buy Now |
DISTI #
RNX075500MFNLB
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 500M Ohm ±1% 2W ±200 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX075500MFNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$4.9125 / $8.0088 | Buy Now |