Part Details for RNX1001K10KNELN by Vishay Intertechnologies
Overview of RNX1001K10KNELN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX1001K10KNELN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6883
|
Newark | Rnx-1N 1.1K 10% T-00 El E3 |Vishay RNX1001K10KNELN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2100 | Buy Now |
DISTI #
RNX1001K10KNELN
|
Avnet Americas | Res Metal Oxide 1.1K Ohm 10% 2.5W ±200ppm/°C Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: RNX1001K10KNELN) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$13.7500 / $22.4895 | Buy Now |
Part Details for RNX1001K10KNELN
RNX1001K10KNELN CAD Models
RNX1001K10KNELN Part Data Attributes
|
RNX1001K10KNELN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNX1001K10KNELN
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, NON INDUCTIVE | |
Construction | Silicon Coat | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 26.42 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 4000 V |