Part Details for RNX12515M0GKEL by Vishay Intertechnologies
Overview of RNX12515M0GKEL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX12515M0GKEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9597
|
Newark | Rnx-1-1/4 15M 2% T-1 El E3 |Vishay RNX12515M0GKEL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 | Buy Now |
DISTI #
RNX12515M0GKEL
|
Avnet Abacus | Resistor, 15 MOhm, � 2%, 3 W, Axial Leaded, Metal Oxide, High Voltage (Alt: RNX12515M0GKEL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |