Part Details for RNX150100KJKLB by Vishay Intertechnologies
Overview of RNX150100KJKLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX150100KJKLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9711
|
Newark | Rnx-1-1/2 100K 5% T-1 L05 |Vishay RNX150100KJKLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 | Buy Now |
DISTI #
RNX150100KJKLB
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 1-1/2 Size 100K Ohm ±5% 4W ±100 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX150100KJKLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$17.3128 | Buy Now |