Part Details for RNX15015K0FNLB by Vishay Intertechnologies
Overview of RNX15015K0FNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX15015K0FNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9722
|
Newark | Rnx-1-1/2 15K 1% T-00 L05 |Vishay RNX15015K0FNLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 | Buy Now |
DISTI #
RNX15015K0FNLB
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 1-1/2 Size 15K Ohm ±1% 4W ±200 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX15015K0FNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$10.0000 / $16.3560 | Buy Now |