Part Details for RNX15021M0GNEL by Vishay Intertechnologies
Overview of RNX15021M0GNEL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX15021M0GNEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9738
|
Newark | Rnx-1-1/2 21M 2% T-00 El E3 |Vishay RNX15021M0GNEL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 | Buy Now |
DISTI #
RNX15021M0GNEL
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 1-1/2 Size 21M Ohm ±2% 4W ±200 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX15021M0GNEL) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$15.7760 | Buy Now |