Part Details for RNX200390RFNLBN by Vishay Intertechnologies
Overview of RNX200390RFNLBN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX200390RFNLBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9864
|
Newark | Rnx-2N 390 1% T-00 L05 |Vishay RNX200390RFNLBN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7200 | Buy Now |
DISTI #
RNX200390RFNLBN
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 2 Size 390 Ohm ±1% 5W ±200 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX200390RFNLBN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$22.6625 / $36.9420 | Buy Now |