-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1520-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3938 In Stock |
|
$5.3000 / $6.6200 | Buy Now |
DISTI #
919-RO-0505S/H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout RoHS: Compliant | 46 |
|
$5.2900 / $6.4100 | Buy Now |
|
Future Electronics | 1W 'ECONOLINE' SIP4 2kV,DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$5.2000 / $5.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $7.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO-0505S/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RO-0505S/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4,.18 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RO-0505S/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO-0505S/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS-0505 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8 | RECOM Power Inc | RO-0505S/H vs RSS-0505 |
ROM-0505S | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | RO-0505S/H vs ROM-0505S |
PEM1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | RO-0505S/H vs PEM1-S5-S5-S |
PCM1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | RO-0505S/H vs PCM1-S5-S5-S |
PES1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | RO-0505S/H vs PES1-S5-S5-M |
REM1-0505S (51000439) | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 5.2kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | RO-0505S/H vs REM1-0505S (51000439) |
VEFT1-S5-S5-SMT | IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMD-12/10, Power Supply Module | CUI Inc | RO-0505S/H vs VEFT1-S5-S5-SMT |
AM1PS-0505SH30JZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.32; W (mm): 10.16; L (mm): 12.7; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): 1.2; Load Regulation %: 15; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous | Aimtec | RO-0505S/H vs AM1PS-0505SH30JZ |
RB-0505S/HP | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5 | RECOM Power Inc | RO-0505S/H vs RB-0505S/HP |
R05P05S/R6.4/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | RO-0505S/H vs R05P05S/R6.4/X2 |