Part Details for RO116SF1A102 by Vishay Intertechnologies
Overview of RO116SF1A102 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO116SF1A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6966
|
Newark | Rot 116 S F 1 A 102 E1 /Box |Vishay RO116SF1A102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$934.2000 / $1,019.7800 | Buy Now |
DISTI #
RO116SF1A102
|
Avnet Americas | Res Conductive Plastic POT 1K Ohm 10% 2/5W 1(Elec)/1(Mech)Turn 3.18mm (37.1 X 27.7 X 31.15mm) Turret Panel Mount - Boxed Product (Development Kits) (Alt: RO116SF1A102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$256.0450 / $1,190.9237 | Buy Now |
DISTI #
RO116SF1A102
|
Avnet Americas | Res Conductive Plastic POT 1K Ohm 10% 2/5W 1(Elec)/1(Mech)Turn 3.18mm (37.1 X 27.7 X 31.15mm) Turret Panel Mount - Boxed Product (Development Kits) (Alt: RO116SF1A102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$256.0450 / $1,190.9237 | Buy Now |