There are no models available for this part yet.
Overview of RO176BF1A103 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RO176BF1A103 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40P6997
|
Newark | Rot 176 B F 1 A 103 E1 /Box |Vishay RO176BF1A103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$747.3500 / $815.8100 | Buy Now | |
DISTI #
RO176BF1A103
|
Avnet Americas | Res Conductive Plastic POT 10K Ohm 10% 3/4W 1(Elec)/1(Mech)Turn 6.35mm (41 X 37.4 X 41.8mm) Turret Panel Mount - Boxed Product (Development Kits) (Alt: RO176BF1A103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$204.8341 / $952.7216 | Buy Now |
CAD Models for RO176BF1A103 by Vishay Intertechnologies
Part Data Attributes for RO176BF1A103 by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
CONDUCTIVE PLASTIC
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
10%
|
Alternate Parts for RO176BF1A103
This table gives cross-reference parts and alternative options found for RO176BF1A103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO176BF1A103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO176BF1B103 | Potentiometer, Conductive Plastic, 0.75W, 10000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RO176BF1A103 vs RO176BF1B103 |