Part Details for RO2156E-1 by Murata Connectivity
Overview of RO2156E-1 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RO2156E-1
RO2156E-1 CAD Models
RO2156E-1 Part Data Attributes:
|
RO2156E-1
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2156E-1
Murata Connectivity
1-Port Saw Resonator, 868.95MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3030-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3030-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.032% | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 868.95 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.05 pF | |
Physical Dimension | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | |
Surface Mount | YES |
Alternate Parts for RO2156E-1
This table gives cross-reference parts and alternative options found for RO2156E-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO2156E-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO2156E | 1-Port Saw Resonator, 868.95MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3030-6 | Murata Connectivity | RO2156E-1 vs RO2156E |