Part Details for ROB-09238 by SparkFun Electronics
Overview of ROB-09238 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROB-09238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1105-ND
|
DigiKey | STEPPER MOTOR HYBRID BIPOLAR 12V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
392 In Stock |
|
$18.7900 | Buy Now |
DISTI #
474-ROB-09238
|
Mouser Electronics | Stepper Motors Stepper Motor w/ Cable RoHS: Not Compliant | 92 |
|
$18.7900 | Buy Now |
|
Onlinecomponents.com | Stepper Motor with Cable RoHS: Compliant |
50 In Stock |
|
$17.7400 / $18.6000 | Buy Now |
|
Master Electronics | Stepper Motor with Cable RoHS: Compliant |
50 In Stock |
|
$17.7400 / $18.6000 | Buy Now |