Part Details for ROB-13064 by SparkFun Electronics
Overview of ROB-13064 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROB-13064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1253-ND
|
DigiKey | SLIP RING - 6 WIRE (2A) Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
182 In Stock |
|
$16.5000 | Buy Now |
DISTI #
474-ROB-13064
|
Mouser Electronics | Robotics Kits Slip Ring - 6 Wire (2A) RoHS: Compliant | 61 |
|
$16.2200 | Buy Now |
|
Onlinecomponents.com | Slip Ring - 6 Wire (2A) RoHS: Compliant | 0 |
|
$13.1900 / $18.5100 | Buy Now |