Part Details for ROB-15277 by SparkFun Electronics
Overview of ROB-15277 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROB-15277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-ROB-15277-ND
|
DigiKey | GEARMOTOR 140 RPM 6-24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
57 In Stock |
|
$6.8800 | Buy Now |
DISTI #
474-ROB-15277
|
Mouser Electronics | AC, DC & Servo Motors Planetary Gearmotor - 140RPM RoHS: Not Compliant | 13 |
|
$6.8800 | Buy Now |
|
Onlinecomponents.com | Planetary Gearmotor - 140RPM | 0 |
|
$7.3100 / $9.6800 | Buy Now |