Part Details for ROB0005 by DFRobot
Overview of ROB0005 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROB0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3620
|
Newark | 2Wd Mobile Platform, 55Mm X48.3Mm X23Mm, Silicon Manufacturer:-, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:- Rohs Compliant: Yes |Dfrobot ROB0005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$35.4600 | Buy Now |
DISTI #
ROB0005-ND
|
DigiKey | TURTLE 2WD PLATFORM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9000 | Buy Now |
DISTI #
426-ROB0005
|
Mouser Electronics | Educational Robotic Kits Turtle - 2WD Mobile Platform RoHS: Compliant | 2 |
|
$34.9000 | Buy Now |
DISTI #
DF-ROB0005
|
TME | Wheeled chassis, black,yellow-green, Ø170mm, 3÷7.5VDC, Mot.qty: 2 Min Qty: 1 | 5 |
|
$38.1600 / $43.2500 | Buy Now |