Part Details for ROD5/20-4B1-D by Ferroxcube International Holding BV
Overview of ROD5/20-4B1-D by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9366AI-4B1-33N1.000000 | SiTime | SIT9366AI-4B1-33N1.000000 | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ROD5/20-4B1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROD5/20-4B1-D-ND
|
DigiKey | FERRITE CORE ROD Min Qty: 5280 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1479 | Buy Now |
Part Details for ROD5/20-4B1-D
ROD5/20-4B1-D CAD Models
ROD5/20-4B1-D Part Data Attributes
|
ROD5/20-4B1-D
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
ROD5/20-4B1-D
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |