Part Details for ROLC-130-02-L-Q by Samtec Inc
Overview of ROLC-130-02-L-Q by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROLC-130-02-L-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROLC-130-02-L-Q
|
Avnet Americas | Conn Socket Strip RCP 120 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: ROLC-130-02-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Socket Strip RoHS: Compliant | 0 |
|
$15.8300 / $40.3400 | Buy Now |
DISTI #
000000000003869983
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" FOURRAY™ Quad Row Socket Strip RoHS: Compliant | 0 |
|
$15.8300 / $40.3400 | Buy Now |
Part Details for ROLC-130-02-L-Q
ROLC-130-02-L-Q CAD Models
ROLC-130-02-L-Q Part Data Attributes
|
ROLC-130-02-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ROLC-130-02-L-Q
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for ROLC-130-02-L-Q
This table gives cross-reference parts and alternative options found for ROLC-130-02-L-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROLC-130-02-L-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-130-02-G-Q-567 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ROLC-130-02-L-Q vs ESQT-130-02-G-Q-567 |
ESQT-130-03-G-Q-407 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ROLC-130-02-L-Q vs ESQT-130-03-G-Q-407 |
ESQT-130-02-LM-Q-490 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ROLC-130-02-L-Q vs ESQT-130-02-LM-Q-490 |
ESQT-130-02-MM-Q-309 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ROLC-130-02-L-Q vs ESQT-130-02-MM-Q-309 |
M55302/168C30Y1 | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | ROLC-130-02-L-Q vs M55302/168C30Y1 |
ESQT-130-03-LM-Q-309 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ROLC-130-02-L-Q vs ESQT-130-03-LM-Q-309 |
M55302/168C30Y2 | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | ROLC-130-02-L-Q vs M55302/168C30Y2 |
ESQT-130-03-G-Q-336 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ROLC-130-02-L-Q vs ESQT-130-03-G-Q-336 |
M55302/167C30Z1 | Board Connector, 120 Contact(s), 4 Row(s), Female, Wire Wrap Terminal | Amphenol Corporation | ROLC-130-02-L-Q vs M55302/167C30Z1 |
M55302/166C30Y1 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | ROLC-130-02-L-Q vs M55302/166C30Y1 |