Part Details for ROLC-130-L2-S-Q-LC by Samtec Inc
Overview of ROLC-130-L2-S-Q-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for ROLC-130-L2-S-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P0994
|
Newark | ".050" Fourray Quad Row Socket Strip" |Samtec ROLC-130-L2-S-Q-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2700 / $43.4600 | Buy Now |
DISTI #
612-ROLC-130-L2-S-Q-LC-ND
|
DigiKey | .050" FOURRAY QUAD ROW SOCKET ST Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$65.2700 | Buy Now |
DISTI #
ROLC-130-L2-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 120 POS Solder ST SMD - Rail/Tube (Alt: ROLC-130-L2-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ROLC-130L2SQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" FOURRAY Quad Row Socket Strip" | 0 |
|
$27.9000 / $43.7500 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Socket Strip RoHS: Compliant | 0 |
|
$28.6200 / $51.0700 | Buy Now |
DISTI #
000000000002534165
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Socket Strip Min Qty: 1 | 0 |
|
$27.9000 / $43.7500 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Socket Strip RoHS: Compliant | 0 |
|
$28.6200 / $51.0700 | Buy Now |
Part Details for ROLC-130-L2-S-Q-LC
ROLC-130-L2-S-Q-LC CAD Models
ROLC-130-L2-S-Q-LC Part Data Attributes
|
ROLC-130-L2-S-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ROLC-130-L2-S-Q-LC
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.71 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for ROLC-130-L2-S-Q-LC
This table gives cross-reference parts and alternative options found for ROLC-130-L2-S-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROLC-130-L2-S-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532434-2 | 120 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ROLC-130-L2-S-Q-LC vs 532434-2 |
ESQT-130-03-F-Q-400 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-130-L2-S-Q-LC vs ESQT-130-03-F-Q-400 |
ESQT-130-03-L-Q-400 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-130-L2-S-Q-LC vs ESQT-130-03-L-Q-400 |
70472-9006 | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ROLC-130-L2-S-Q-LC vs 70472-9006 |
ESQT-130-03-F-Q-335 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-130-L2-S-Q-LC vs ESQT-130-03-F-Q-335 |
70472-1006 | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | ROLC-130-L2-S-Q-LC vs 70472-1006 |
ESQT-130-03-L-Q-335 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-130-L2-S-Q-LC vs ESQT-130-03-L-Q-335 |
ESQT-130-02-L-Q-435 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-130-L2-S-Q-LC vs ESQT-130-02-L-Q-435 |