Part Details for ROP-21 by ZAMEL
Overview of ROP-21 by ZAMEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROP-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROP-21
|
TME | Receiver, flush mount, 230VAC, NO, IP20, EXTA LIFE, -10÷55°C, 330m Min Qty: 1 | 4 |
|
$50.0400 / $56.6700 | Buy Now |