Part Details for ROS-470-319+ by Mini-Circuits
Overview of ROS-470-319+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ROS-470-319+
ROS-470-319+ CAD Models
ROS-470-319+ Part Data Attributes
|
ROS-470-319+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ROS-470-319+
Mini-Circuits
Voltage Controlled Oscillator, 460MHz Min, 470MHz Max, ROHS COMPLIANT, CASE CK605, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC16,.5SQ,100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e4 | |
Modulation Sensitivity | 6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 460 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 2.5 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -94 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.57mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |