Part Details for ROS-570+ by Mini-Circuits
Overview of ROS-570+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ROS-570+
ROS-570+ CAD Models
ROS-570+ Part Data Attributes
|
ROS-570+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ROS-570+
Mini-Circuits
Voltage Controlled Oscillator, 535MHz Min, 570MHz Max, ROHS COMPLIANT, CASE CK605, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE CK605, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.5 V | |
JESD-609 Code | e4 | |
Modulation Sensitivity | 13 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 570 MHz | |
Operating Frequency-Min | 535 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -0.5 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -90 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.57mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |