Part Details for ROV05-101K by TE Connectivity
Overview of ROV05-101K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROV05-101K
ROV05-101K CAD Models
ROV05-101K Part Data Attributes
|
ROV05-101K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV05-101K
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 85V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 3.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for ROV05-101K
This table gives cross-reference parts and alternative options found for ROV05-101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV05-101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ05D101KBSB | Varistor, 85V, 3.5J, Through Hole Mount | World Products Inc | ROV05-101K vs VZ05D101KBSB |
ROV05-101K-AP | RESISTOR, VOLTAGE DEPENDENT, 85V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV05-101K vs ROV05-101K-AP |
ROV05-101K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 85V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV05-101K vs ROV05-101K-S-2 |
VZ05D101KBSE | Varistor, 85V, 3.5J, Through Hole Mount | World Products Inc | ROV05-101K vs VZ05D101KBSE |
ROV05-101K-2 | RESISTOR, VOLTAGE DEPENDENT, 85V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV05-101K vs ROV05-101K-2 |