There are no models available for this part yet.
Overview of ROV07H220L-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ROV07H220L-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 780 |
|
$0.1500 / $0.7500 | Buy Now | ||
Quest Components | 624 |
|
$0.2000 / $1.0000 | Buy Now |
CAD Models for ROV07H220L-2 by TE Connectivity
Part Data Attributes for ROV07H220L-2 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
14 V
|
Energy Absorbing Capacity-Max
|
1.7 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.02 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
18 V
|
Alternate Parts for ROV07H220L-2
This table gives cross-reference parts and alternative options found for ROV07H220L-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV07H220L-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A07254-000 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV07H220L-2 vs A07254-000 |
ROV07H220L-S | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV07H220L-2 vs ROV07H220L-S |
VDRS07B014BSE | Varistor, 18V, 1.7J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ROV07H220L-2 vs VDRS07B014BSE |
FNR-10M180B | Varistor, 18V, 1.7J, Through Hole Mount, RADIAL LEADED | Fenghua (HK) Electronics Ltd | ROV07H220L-2 vs FNR-10M180B |
D75363-000 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV07H220L-2 vs D75363-000 |
Related Parts for ROV07H220L-2
-
ROV14101KSNon-linear Resistors
-
RK-0505SPower Supply Modules
-
RL205Rectifier Diodes
-
RD7.5ESZener Diodes
-
RHFL4913KP50-02VLinear Regulator ICs
-
RN5RK301B-TR-FESwitching Regulator or Controllers
-
RN1108ACT(TPL3)Small Signal Bipolar Transistors
-
RN5VD33AA-TR-FEPower Management Circuits
-
ROV10H121K-2Varistor