Part Details for ROX050500KFKLB by Vishay Intertechnologies
Overview of ROX050500KFKLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX050500KFKLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3593
|
Newark | Rox-1/2 500K 1% T-1 L05 |Vishay ROX050500KFKLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ROX050500KFKLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 1/2 Size 500K Ohm ±1% 2W ±100 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX050500KFKLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$4.2250 / $7.6563 | Buy Now |