-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 300ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1555
|
Newark | Res, 1K, 0.5W, Axial, Metal Oxide, Resistance:1Kohm, Product Range:Rox Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Oxide, Product Width:-Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX05SJ1K0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14836 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
A142704CT-ND
|
DigiKey | RES 1K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4813 In Stock |
|
$0.0227 / $0.1700 | Buy Now |
DISTI #
97AC1555
|
Avnet Americas | Resistor Power Metal Oxide Film 1kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 97AC1555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 14838 Partner Stock |
|
$0.0580 / $0.2500 | Buy Now |
DISTI #
7-1676123-5
|
Avnet Americas | Resistor Power Metal Oxide Film 1kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 7-1676123-5) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0241 | Buy Now |
DISTI #
279-ROX05SJ1K0
|
Mouser Electronics | Metal Oxide Resistors 1/2W SM M/OX 5% 1K0 RoHS: Compliant | 17732 |
|
$0.0220 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 1 Kohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant |
30000 In Stock |
|
$0.0214 / $0.0293 | Buy Now |
DISTI #
ROX05SJ1K0
|
TME | Resistor: metal oxide, 1kΩ, 500mW, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 15000 | 0 |
|
$0.0292 | RFQ |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 1 Kohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant |
30000 In Stock |
|
$0.0214 / $0.0293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX05SJ1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX05SJ1K0
TE Connectivity
RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 300ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |