Part Details for ROX075100KFKEL by Vishay Intertechnologies
Overview of ROX075100KFKEL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX075100KFKEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0132
|
Newark | Rox-3/4 100K 1% T-1 El E3 |Vishay ROX075100KFKEL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $8.0300 | Buy Now |
DISTI #
ROX075100KFKEL
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 100K Ohm ?1% 3W ?100 ppm/?C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX075100KFKEL) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$4.7875 / $7.8678 | Buy Now |
Part Details for ROX075100KFKEL
ROX075100KFKEL CAD Models
ROX075100KFKEL Part Data Attributes
|
ROX075100KFKEL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ROX075100KFKEL
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 20.32 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |