Part Details for ROX0752M00FKEL by Vishay Intertechnologies
Overview of ROX0752M00FKEL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX0752M00FKEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0150
|
Newark | Rox-3/4 2M 1% T-1 El E3 |Vishay ROX0752M00FKEL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ROX0752M00FKEL
|
Avnet Americas | Resistor, 2 MOhm, ? 1%, 3 W, Axial Leaded, Metal Oxide, High Voltage - Bulk (Alt: ROX0752M00FKEL) Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$7.5888 | Buy Now |
DISTI #
ROX0752M00FKEL
|
Avnet Abacus | Resistor, 2 MOhm, � 1%, 3 W, Axial Leaded, Metal Oxide, High Voltage (Alt: ROX0752M00FKEL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |