Part Details for ROX07531M5FHLB by Vishay Intertechnologies
Overview of ROX07531M5FHLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX07531M5FHLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0219
|
Newark | Rox-3/4 31.5M 1% T-2 L05 |Vishay ROX07531M5FHLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $10.4000 | Buy Now |
DISTI #
ROX07531M5FHLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 31.5M Ohm ±1% 3W ±50 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX07531M5FHLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$6.2250 / $10.1943 | Buy Now |