Part Details for ROX100330KGNLB by Vishay Intertechnologies
Overview of ROX100330KGNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX100330KGNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0433
|
Newark | Rox-1 330K 2% T-00 L05 |Vishay ROX100330KGNLB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $10.9800 | Buy Now |
DISTI #
ROX100330KGNLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 1 Size 330K Ohm ±2% 4W ±200 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX100330KGNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$7.0605 / $13.0854 | Buy Now |