Part Details for ROX1004M00JKLBS by Vishay Intertechnologies
Overview of ROX1004M00JKLBS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX1004M00JKLBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0447
|
Newark | Rox-1S 4M 5% T-1 L05 |Vishay ROX1004M00JKLBS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3000 | Buy Now |
DISTI #
ROX1004M00JKLBS
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 1 Size 4M Ohm ±5% 4W ±100 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX1004M00JKLBS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$10.4375 / $15.1575 | Buy Now |