Part Details for ROX1005M00FNLB by Vishay Intertechnologies
Overview of ROX1005M00FNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX1005M00FNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROX1005M00FNLB
|
Avnet Americas | Resistor, 5 MOhm, ± 1%, 4 W, Axial Leaded, Metal Oxide, High Voltage - Bulk (Alt: ROX1005M00FNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$6.5375 / $10.7583 | Buy Now |
DISTI #
ROX1005M00FNLB
|
Avnet Abacus | Resistor, 5 MOhm, � 1%, 4 W, Axial Leaded, Metal Oxide, High Voltage (Alt: ROX1005M00FNLB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |