Part Details for ROX1005M60FNLBP by Vishay Intertechnologies
Overview of ROX1005M60FNLBP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX1005M60FNLBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0484
|
Newark | Rox-1P 5.6M 1% T-00 L05 |Vishay ROX1005M60FNLBP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 / $14.3600 | Buy Now |
DISTI #
ROX1005M60FNLBP
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 1 Size 5.6M Ohm ±1% 4W ±200 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX1005M60FNLBP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$10.2330 / $17.1157 | Buy Now |