Part Details for ROX150500KFNLB by Vishay Intertechnologies
Overview of ROX150500KFNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX150500KFNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0647
|
Newark | Rox-1-1/2 500K 1% T-00 L05 |Vishay ROX150500KFNLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0700 / $12.4900 | Buy Now |
DISTI #
ROX150500KFNLB
|
Avnet Americas | Res Metal Oxide 500K Ohm 1% 5W ±200ppm/°C Conformal AXL Thru-Hole Lacer Pack - Bulk (Alt: ROX150500KFNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$7.4750 / $12.2388 | Buy Now |