Part Details for ROX1SJ150K by TE Connectivity
Overview of ROX1SJ150K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX1SJ150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131433CT-ND
|
DigiKey | RES 150K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7934 In Stock |
|
$0.0403 / $0.1700 | Buy Now |
DISTI #
2-1625885-0
|
Avnet Americas | Resistor, 150 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 2-1625885-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0412 | Buy Now |
DISTI #
279-ROX1SJ150K
|
Mouser Electronics | Metal Oxide Resistors 1W SM M/OX 5% 150K RoHS: Compliant | 12704 |
|
$0.0380 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 150 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0387 / $0.0637 | Buy Now |
DISTI #
2-1625885-0
|
Avnet Americas | Resistor, 150 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 2-1625885-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0412 | Buy Now |
DISTI #
ROX1SJ150K
|
TME | Resistor: metal oxide, 150kΩ, 1W, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0568 | RFQ |
DISTI #
2-1625885-0
|
Avnet Americas | Resistor, 150 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 2-1625885-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0412 | Buy Now |
DISTI #
2-1625885-0
|
Avnet Abacus | Resistor, 150 kOhm, � 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 2-1625885-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 150 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0387 / $0.0637 | Buy Now |
Part Details for ROX1SJ150K
ROX1SJ150K CAD Models
ROX1SJ150K Part Data Attributes
|
ROX1SJ150K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX1SJ150K
TE Connectivity
RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 150000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 5mm x 12mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX1SJ150K
This table gives cross-reference parts and alternative options found for ROX1SJ150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX1SJ150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROX1SJ150KBL | RESISTOR, METAL OXIDE FILM, 1W, 5%, 350ppm, 150000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX1SJ150K vs ROX1SJ150KBL |