ROX1SJ220R
TE Connectivity
Description: RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of ROX1SJ220R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for ROX1SJ220R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 58AK1199
Newark Res, 220R, 1W, Metal Oxide, Axial Rohs Compliant: Yes |Neohm Te Connectivity ROX1SJ220R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 10660
  • 10 $0.1180
  • 25 $0.0850
  • 100 $0.0560
  • 500 $0.0530
  • 1,000 $0.0400
$0.0400 / $0.1180 Buy Now
DISTI # 20R8765
Newark Res, 220R, 1W, Metal Oxide, Axial, Resistance:220Ohm, Product Range:Rox Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide, Product Width:- Rohs Compliant: Yes |Neohm Te Connectivity ROX1SJ220R RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.0700
$0.0700 Buy Now
DISTI # A105911CT-ND
DigiKey RES 220 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) 111377
In Stock
  • 1 $0.2500
  • 10 $0.2030
  • 25 $0.1556
  • 50 $0.1128
  • 100 $0.0794
  • 250 $0.0642
  • 500 $0.0506
  • 1,000 $0.0350
  • 2,000 $0.0343
$0.0343 / $0.2500 Buy Now
DISTI # 279-ROX1S220R
Mouser Electronics Metal Oxide Resistors 220 Ohms 1W 350V RoHS: Compliant 20432
  • 1 $0.2400
  • 10 $0.1130
  • 100 $0.0510
  • 1,000 $0.0350
  • 2,000 $0.0340
$0.0340 / $0.2400 Buy Now
Onlinecomponents.com Flame-Proof Power Metal Oxide Film Resistor - 220 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant 7000 In Stock
  • 1,000 $0.0357
  • 5,000 $0.0341
  • 10,000 $0.0338
  • 25,000 $0.0334
  • 50,000 $0.0331
  • 100,000 $0.0328
  • 150,000 $0.0324
  • 250,000 $0.0321
$0.0321 / $0.0357 Buy Now
DISTI # 65091787
Verical Res Metal Oxide 220 Ohm 5% 1W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2242 Americas - 7000
  • 2,000 $0.0464
  • 5,000 $0.0443
  • 10,000 $0.0439
  • 25,000 $0.0434
  • 50,000 $0.0430
$0.0430 / $0.0464 Buy Now
DISTI # ROX1SJ220R
TME Resistor: metal oxide, 220Ω, 1W, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 12000 0
  • 12,000 $0.0411
$0.0411 RFQ
DISTI # 4-1625885-4
Avnet Abacus Resistor, 220 Ohm, � 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 4-1625885-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Flame-Proof Power Metal Oxide Film Resistor - 220 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant 7000 In Stock
  • 1,000 $0.0357
  • 5,000 $0.0341
  • 10,000 $0.0338
  • 25,000 $0.0334
  • 50,000 $0.0331
  • 100,000 $0.0328
  • 150,000 $0.0324
  • 250,000 $0.0321
$0.0321 / $0.0357 Buy Now

CAD Models for ROX1SJ220R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ROX1SJ220R by TE Connectivity

ROX1SJ220R
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.7 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
10 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
12mm x 5mm
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. ROX1SJ220R
    TE Connectivity
    RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ROX1SJ220R

This table gives cross-reference parts and alternative options found for ROX1SJ220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX1SJ220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOR01SJ0221A10 Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Royal Electronic Factory (Thailand) Co Ltd ROX1SJ220R vs MOR01SJ0221A10

Related Parts for ROX1SJ220R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROX1SJ220R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROX1SJ220R by TE Connectivity

Select Manufacturer
Which Manufacturer of ROX1SJ220R would you like to use for your alert(s)?
  • Please alert me when ROX1SJ220R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROX1SJ220R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROX1SJ220R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROX1SJ220R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROX1SJ220R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROX1SJ220R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: